Cybermax CMLH1207S151MTT
| Manufacturer |
Cybermax
Asian Brands |
| Mfr. Part # | CMLH1207S151MTT |
| LCSC Part # | C883080 |
| Package | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 280mΩ SMD,12x12mm |
| Description | 150uH Magnetic Shielded Inductor SMD,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Package | SMD,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2395 | $ 0.24 |
10+ | $ 0.1901 | $ 1.90 |
30+ | $ 0.1689 | $ 5.07 |
100+ | $ 0.1425 | $ 14.25 |
500+ | $ 0.1307 | $ 65.35 |
1,000+ | $ 0.1236 | $ 123.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$