muRata DFE201610P-1R0M=P2
| Manufacturer | |
| Mfr. Part # | DFE201610P-1R0M=P2 |
| LCSC Part # | C882953 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 3.1A 70mΩ 0806 |
| Description | 3.1A 1uH 70mΩ 3.1A ±20% 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,865
2,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1899 | $ 0.95 |
50+ | $ 0.1624 | $ 8.12 |
150+ | $ 0.1486 | $ 22.29 |
500+ | $ 0.1383 | $ 69.15 |
3,000+ | $ 0.1301 | $ 390.30 |
6,000+ | $ 0.1259 | $ 755.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$