TI TAS5707PHPR
| Manufacturer | |
| MPN | TAS5707PHPR |
| LCSC Part # | C882861 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | 20-W STEREO DIGITAL AUDIO POWER AMPLIFIER WITH EQ AND DRC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Quiescent Current | 30mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 106dB | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection;Automatic mute/no-noise switch;Integrated PLL | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 8V~24V | |
| Efficiency | - | |
| Operating Temperature | 0℃~+85℃ | |
| Output Power | 20.6Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5707 is a 20-W, efficient, digital-audio power amplifier for driving stereo bridge-tied speakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5707 is a slave-only device receiving all clocks from external sources. The TAS5707 operates with a PWM carrier between a 384-kHz switching rate and 352-KHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20 Hz to 20 kHz. The TAS5707A is identical in function to the HTQFP packaged TAS5707, but has a unique I20 device address. The address of the TAS5707 is 0x36. The address of the TAS5707A is 0x3A.
Features
- 20-W Into an 8-Ω Load From an 18-V Supply
- Wide PVDD Range, From 8 V to 26 V
- Efficient Class-D Operation Eliminates Need for Heatsinks
- Requires Only 3.3 V and PVDD
- One Serial Audio Input (Two Audio Channels)
- Supports 8-kHz to 48-kHz Sample Rate (LJ/RJ/I²S)
- Independent Channel Volume Controls With 24 dB to Mute
- Soft Mute (50% Duty Cycle)
- Programmable Dynamic Range Control
- 14 Programmable Biquads for Speaker EQ and Other Audio Processing Features
- Programmable Coefficients for DRC Filters
- DC Blocking Filters
- Serial Control Interface Operational Without MCLK
- Factory-Trimmed Internal Oscillator for Automatic Rate Detection
- Surface Mount, 48-PIN, 7-mm × 7-mm HTQFP Package
- Thermal and Short-Circuit Protection
- EQ: Speaker Equalization Improves Audio Performance
- DRC: Dynamic Range Compression. Can Be Used As Power Limiter. Enables Speaker Protection, Easy Listening, Night-Mode Listening
- Autobank Switching: Preload Coefficients for Different Sample Rates. No Need to Write New Coefficients to the Part When Sample Rate Changes.
- Autodetect: Automatically Detects Sample-Rate Changes. No Need for External Microprocessor Intervention
Applications
- Television
- iPod Dock Sound Bar
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9847 | $ 0.98 |
| 10+ | $ 0.7943 | $ 7.94 |
| 30+ | $ 0.6983 | $ 20.95 |
| 100+ | $ 0.6039 | $ 60.39 |
| 500+ | $ 0.5485 | $ 274.25 |
| 1,000+ | $ 0.5192 | $ 519.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Quiescent Current | 30mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 106dB | |
| Features | Built-in audio processing;Digitally programmable gain;Overvoltage protection;Automatic mute/no-noise switch;Integrated PLL | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 8V~24V | |
| Efficiency | - | |
| Operating Temperature | 0℃~+85℃ | |
| Output Power | 20.6Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TAS5707 is a 20-W, efficient, digital-audio power amplifier for driving stereo bridge-tied speakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5707 is a slave-only device receiving all clocks from external sources. The TAS5707 operates with a PWM carrier between a 384-kHz switching rate and 352-KHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20 Hz to 20 kHz. The TAS5707A is identical in function to the HTQFP packaged TAS5707, but has a unique I20 device address. The address of the TAS5707 is 0x36. The address of the TAS5707A is 0x3A.
Features
- 20-W Into an 8-Ω Load From an 18-V Supply
- Wide PVDD Range, From 8 V to 26 V
- Efficient Class-D Operation Eliminates Need for Heatsinks
- Requires Only 3.3 V and PVDD
- One Serial Audio Input (Two Audio Channels)
- Supports 8-kHz to 48-kHz Sample Rate (LJ/RJ/I²S)
- Independent Channel Volume Controls With 24 dB to Mute
- Soft Mute (50% Duty Cycle)
- Programmable Dynamic Range Control
- 14 Programmable Biquads for Speaker EQ and Other Audio Processing Features
- Programmable Coefficients for DRC Filters
- DC Blocking Filters
- Serial Control Interface Operational Without MCLK
- Factory-Trimmed Internal Oscillator for Automatic Rate Detection
- Surface Mount, 48-PIN, 7-mm × 7-mm HTQFP Package
- Thermal and Short-Circuit Protection
- EQ: Speaker Equalization Improves Audio Performance
- DRC: Dynamic Range Compression. Can Be Used As Power Limiter. Enables Speaker Protection, Easy Listening, Night-Mode Listening
- Autobank Switching: Preload Coefficients for Different Sample Rates. No Need to Write New Coefficients to the Part When Sample Rate Changes.
- Autodetect: Automatically Detects Sample-Rate Changes. No Need for External Microprocessor Intervention
Applications
- Television
- iPod Dock Sound Bar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



