LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV1117CKTTR product image
Images for reference only

TI TLV1117CKTTRRoHS

Manufacturer
MPN
TLV1117CKTTR
LCSC Part #
C882811
Packaging
DDPAK-3(TO-263-3)
Customer #
Key Attributes
800mA 15V linear regulator
Datasheetpdf iconTI TLV1117CKTTR
In-Stock: 136
136 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7368$ 0.74
10+$ 0.7197$ 7.20
30+$ 0.7089$ 21.27
100+$ 0.6981$ 69.81
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-3(TO-263-3)
Output Voltage1.25V~13.7V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

TLV1117 is a positive low-dropout regulator capable of providing up to 800 mA of output current. The device is available in 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable output voltage options. All internal circuitry is designed to operate with an input/output differential as low as 1V. The maximum rated dropout voltage is 1.3V at 800 mA, which decreases at lower load currents.

Features

AI Translation
  • Output voltage options: 1.5V, 1.8V, 2.5V, 3.3V, 5V, and adjustable
  • Output current: 800mA
  • Dropout voltage specified at multiple current levels
  • Line regulation (max): 0.2%
  • Load regulation (max): 0.4%

Applications

AI Translation
  • Electronic point-of-sale terminals
  • Medical, healthcare, and fitness applications
  • Printers
  • Appliances and white goods
  • TV set-top boxes