TI LMZ34002RKGR
| Manufacturer | |
| MPN | LMZ34002RKGR |
| LCSC Part # | C882788 |
| Packaging | QFN-41(9x11) |
| Customer # | |
| Key Attributes | 15W Negative Output Power Module with 4.5V to 40V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | QFN-41(9x11) | |
| Synchronous Rectifier | No | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | - | |
| Iout | 2A | |
| Vin | 4.5V~40V | |
| Vout | 3V~17V | |
| Frequency - Switching | 800kHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Frequency synchronization;Adjustable soft-start;Overcurrent Protection | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMZ34002 SIMPLE SWITCHER power module is an easy-to-use negative output voltage power module that integrates a 15W DC/DC converter with a shielded inductor and passive components in a small-outline QFN package. This complete power solution requires only five external components and eliminates the loop compensation and magnetic component selection processes. The 9×11×2.8mm QFN package can be easily soldered to the printed circuit board and enables a compact design with fewer components and excellent power dissipation capabilities. The LMZ34002 offers the flexibility and feature set of a discrete design and is well-suited for powering a variety of ICs and analog circuits requiring negative output voltages. Advanced packaging technology provides a robust and reliable power solution compatible with standard QFN mounting and testing techniques.
Features
- Fully integrated power solution for compact, low-profile design
- Wide input voltage range: 4.5V to 40V
- Adjustable output voltage range: –3V to –17V
- Output current up to 2A
- 45V surge capability
- Synchronizable to external clock
- Adjustable soft-start
- Programmable UVLO
- Output overcurrent protection
- Overtemperature protection
- Operating temperature range: -40°C to +85°C
- Enhanced thermal performance; 14°C/W
- EN55022 Class B radiated emissions compliant
- Integrated shielded inductor
Applications
- Industrial and motor control
- Automatic test equipment
- Bipolar amplifiers in audio/video
- High-density power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1586 | $ 13.16 |
| 10+ | $ 11.5387 | $ 115.39 |
| 30+ | $ 10.5512 | $ 316.54 |
| 100+ | $ 9.7242 | $ 972.42 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | QFN-41(9x11) | |
| Synchronous Rectifier | No | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | - | |
| Iout | 2A | |
| Vin | 4.5V~40V | |
| Vout | 3V~17V | |
| Frequency - Switching | 800kHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Frequency synchronization;Adjustable soft-start;Overcurrent Protection | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMZ34002 SIMPLE SWITCHER power module is an easy-to-use negative output voltage power module that integrates a 15W DC/DC converter with a shielded inductor and passive components in a small-outline QFN package. This complete power solution requires only five external components and eliminates the loop compensation and magnetic component selection processes. The 9×11×2.8mm QFN package can be easily soldered to the printed circuit board and enables a compact design with fewer components and excellent power dissipation capabilities. The LMZ34002 offers the flexibility and feature set of a discrete design and is well-suited for powering a variety of ICs and analog circuits requiring negative output voltages. Advanced packaging technology provides a robust and reliable power solution compatible with standard QFN mounting and testing techniques.
Features
- Fully integrated power solution for compact, low-profile design
- Wide input voltage range: 4.5V to 40V
- Adjustable output voltage range: –3V to –17V
- Output current up to 2A
- 45V surge capability
- Synchronizable to external clock
- Adjustable soft-start
- Programmable UVLO
- Output overcurrent protection
- Overtemperature protection
- Operating temperature range: -40°C to +85°C
- Enhanced thermal performance; 14°C/W
- EN55022 Class B radiated emissions compliant
- Integrated shielded inductor
Applications
- Industrial and motor control
- Automatic test equipment
- Bipolar amplifiers in audio/video
- High-density power systems
C882788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



