LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV376IDBVR product image
  • TLV376IDBVR thumbnail 1
  • TLV376IDBVR thumbnail 2
  • TLV376IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV376IDBVRRoHS

Manufacturer
MPN
TLV376IDBVR
LCSC Part #
C882772
Packaging
SOT-23-5
Customer #
Key Attributes
Low-offset, low-drift, and low-noise precision operational amplifiers
Datasheetpdf iconTI TLV376IDBVR
In-Stock: 1,546
1,546 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8227$ 0.82
10+$ 0.6686$ 6.69
30+$ 0.5404$ 16.21
100+$ 0.4641$ 46.41
500+$ 0.4187$ 209.35
1,000+$ 0.3944$ 394.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage40uV
Slew Rate2V/us
Input Offset Current(Ios)0.2pA
FeaturesESD protection;Reverse-phase input protection;Overvoltage protection;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.3pA
Common Mode Rejection Ratio(CMRR)88dB
Output Current30mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product5.5MHz
Quiescent Current815uA
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-2.75V~-1.1V;1.1V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLVx376 series is a new generation of low-noise op-amps with e-trim technology, delivering excellent DC accuracy and AC performance. These devices feature rail-to-rail input and output, low offset (125μV maximum), low noise (8nV/√Hz), 1.2mA quiescent current (maximum), 5.5MHz bandwidth, and a 2V/μs slew rate, making them ideal for output current sensing resistors and op-amps in precision and portable applications. In addition, these devices support a wide supply voltage range and excellent PSRR, making them well suited for battery-powered applications without regulation.

Features

AI Translation
  • Low noise: 8nV/√Hz at 1kHz
  • 0.1Hz to 10Hz noise: 1.6μVPP
  • Quiescent current: 815μA (typical)
  • Low offset voltage (typical): single and dual versions: 40μV; quad version: 50μV
  • Gain bandwidth product: 5.5MHz
  • Rail-to-rail input and output
  • Single-supply operation
  • Supply voltage: 2.2V to 5.5V
  • Industry-standard packages: SOT-23, SOIC, VSSOP, and TSSOP

Applications

AI Translation
  • Solar inverters
  • Medical devices
  • ADC buffers
  • Handheld test equipment
  • Active filter sensor conditioning