TI LM34926MRX/NOPB
| Manufacturer | |
| MPN | LM34926MRX/NOPB |
| LCSC Part # | C882771 |
| Packaging | HSOIC-8 |
| Customer # | |
| Key Attributes | 750kHz Step-down type Adjustable 300mA HSOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HSOIC-8 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | - | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM34926 regulator has all the features required to implement a low-cost, high-efficiency isolated bias regulator. This high-voltage regulator includes two 100V N-channel MOSFET switches—a high-side buck switch and a low-side synchronous switch. The LM34926 uses a constant on-time (COT) control scheme that eliminates the need for loop compensation and provides excellent transient response. The regulator operates with an on-time that is inversely proportional to the input voltage. This characteristic allows the operating frequency to remain relatively constant. An integrated sense circuit is used to implement intelligent peak current limiting. Other features include a programmable input undervoltage comparator for suppressing operation under low-voltage conditions. Protection features include thermal shutdown and VCC undervoltage lockout (UVLO). The LM34926 device is available in WSON - 8 and SOPowerPAD - 8 plastic packages.
Features
- 7.5V to 100V wide input range
- Integrated 300mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: WSON-8 SO PowerPAD-8
- Create custom designs using LM34926 with WEBENCH Power Designer
Applications
- Isolated telecom bias supply
- Isolated automotive and industrial electronic components
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9778 | $ 2.98 |
| 10+ | $ 2.5385 | $ 25.39 |
| 30+ | $ 2.2629 | $ 67.89 |
| 100+ | $ 1.9825 | $ 198.25 |
| 500+ | $ 1.8544 | $ 927.20 |
| 1,000+ | $ 1.7993 | $ 1799.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HSOIC-8 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | - | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM34926 regulator has all the features required to implement a low-cost, high-efficiency isolated bias regulator. This high-voltage regulator includes two 100V N-channel MOSFET switches—a high-side buck switch and a low-side synchronous switch. The LM34926 uses a constant on-time (COT) control scheme that eliminates the need for loop compensation and provides excellent transient response. The regulator operates with an on-time that is inversely proportional to the input voltage. This characteristic allows the operating frequency to remain relatively constant. An integrated sense circuit is used to implement intelligent peak current limiting. Other features include a programmable input undervoltage comparator for suppressing operation under low-voltage conditions. Protection features include thermal shutdown and VCC undervoltage lockout (UVLO). The LM34926 device is available in WSON - 8 and SOPowerPAD - 8 plastic packages.
Features
- 7.5V to 100V wide input range
- Integrated 300mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: WSON-8 SO PowerPAD-8
- Create custom designs using LM34926 with WEBENCH Power Designer
Applications
- Isolated telecom bias supply
- Isolated automotive and industrial electronic components
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

