TI CSD18532Q5B
| Manufacturer | |
| Mfr. Part # | CSD18532Q5B |
| LCSC Part # | C882766 |
| Package | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 100A SON-8(5x6) |
| Description | 60V 100A 2.5mΩ@10V 156W SON-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | SON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
131 
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6321 | $ 1.63 |
10+ | $ 1.3598 | $ 13.60 |
30+ | $ 1.2097 | $ 36.29 |
100+ | $ 0.9715 | $ 97.15 |
500+ | $ 0.8957 | $ 447.85 |
1,000+ | $ 0.8617 | $ 861.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$