LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1296RIZXGR product image
  • ADS1296RIZXGR thumbnail 1
  • ADS1296RIZXGR thumbnail 2
  • ADS1296RIZXGR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ADS1296RIZXGRRoHS

Manufacturer
MPN
ADS1296RIZXGR
LCSC Part #
C882763
Packaging
NFBGA-64
Customer #
Key Attributes
Low-power, 8-channel, 24-bit analog front-end for physiological signal measurement
Datasheetpdf iconTI ADS1296RIZXGR
In-Stock: 1,001
1,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.1939$ 22.19
10+$ 21.1448$ 211.45
30+$ 19.3264$ 579.79
100+$ 17.7389$ 1773.89
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingNFBGA-64
Clock Frequency2.048MHz;1.94MHz~2.25MHz
Voltage Reference Value2.4V
InterfaceSPI
Gain Drift5ppm/℃
Resolution(Bits)24;32000Hz
S/N Ratio112dB
Quiescent Current (Iq)-
Integral non - linearity-
Voltage - Supply2.7V~5.25V
FunctionProgrammable gain;Multiplexers;Internal reference source;Built-in temperature sensor
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

ADS1294, ADS1296, ADS1298 (ADS129x) and ADS1294R, ADS1296R, ADS1298R (ADS129xR) are multichannel, simultaneously sampling, 24-bit Δ-Σ ADC families with integrated PGA, internal reference, and onboard oscillator. The ADS129x and ADS129xR incorporate all features commonly required in medical ECG and EEG applications. With high integration and exceptional performance, the ADS129x and ADS129xR enable scalable medical instrumentation systems with significantly reduced size, power consumption, and overall cost.

Each channel of the ADS129x and ADS129xR features a flexible input mux that can be independently connected to internally generated signals for test, temperature, and lead-off detection. In addition, any configuration of input channels can be selected to generate the right leg drive (RLD) output signal. The ADS129x and ADS129xR operate at data rates up to 32kSPS, enabling software-based pace detection. Lead-off detection can be implemented on-chip via pull-up/pull-down resistors or excitation current sinks/sources. Three integrated amplifiers generate the Wilson Central Terminal (WCT) and Goldberger Central Terminal (GCT) required for standard 12-lead ECG. The ADS129xR version includes fully integrated respiration impedance measurement. Multiple ADS129x and ADS129xR devices can be daisy-chained in high channel count systems.

Package options include a compact 8mm×8mm, 64-ball BGA and TQFP-64. The ADS129x BGA version is commercial-grade rated from 0°C to 70°C. The ADS129xR BGA and ADS129x TQFP versions are industrial-grade rated from -40°C to +85°C.

Features

AI Translation
  • 8 low-noise PGAs and 8 high-resolution ADCs (ADS1298, ADS1298R)
  • Low power consumption: 0.75mW per channel
  • Input-referred noise: 4μVPP (150Hz BW, G = 6)
  • Input bias current: 200pA
  • Data rate: 250SPS to 32kSPS
  • CMRR: –115dB
  • Programmable gain: 1, 2, 3, 4, 6, 8, or 12
  • Supports systems compliant with AAMI EC11, EC13, IEC60601-1, IEC60601-2-27, and IEC60601-2-51
  • Unipolar or bipolar supply: AVDD = 2.7V to 5.25V, DVDD = 1.65V to 3.6V
  • Integrated right-leg drive amplifier, lead-off detection, Wilson central terminal, pace detection, and test signal
  • Integrated respiration impedance measurement
  • Digital pace detection
  • Built-in oscillator and reference
  • SPI-compatible serial interface

Applications

AI Translation
  • Medical instruments (ECG, EMG, and EEG)
  • Patient monitoring
  • Holter, event, stress, and vital signs monitoring, including ECG, AED, and telemedicine
  • Bispectral Index (BIS), Evoked Audio Potential (EAP), sleep monitors