TI REF3433IDBVR
| Manufacturer | |
| Mfr. Part # | REF3433IDBVR |
| LCSC Part # | C882722 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low Temperature Drift, Low Power Consumption, Small-Size Series Voltage Reference |
| Description | Series Voltage Reference IC Fixed 3.3V ±0.05% 10mA SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,726
6,726
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6179 | $ 2.62 |
10+ | $ 2.2632 | $ 22.63 |
30+ | $ 2.0408 | $ 61.22 |
100+ | $ 1.6797 | $ 167.97 |
500+ | $ 1.5765 | $ 788.25 |
1,000+ | $ 1.533 | $ 1533.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$