TI SN74AXC8T245PWR
| Manufacturer | |
| MPN | SN74AXC8T245PWR |
| LCSC Part # | C882718 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 8-bit dual-supply bus transceiver with configurable voltage translation and three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Data Rate | 380Mbps | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 912
912 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1807 | $ 1.18 |
| 10+ | $ 0.9514 | $ 9.51 |
| 30+ | $ 0.836 | $ 25.08 |
| 100+ | $ 0.7221 | $ 72.21 |
| 500+ | $ 0.618 | $ 309.00 |
| 1,000+ | $ 0.5839 | $ 583.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Data Rate | 380Mbps | |
| Voltage - Supply | 650mV~3.6V;650mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C882718 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



