TI TLV9302IDR
| Manufacturer | |
| Mfr. Part # | TLV9302IDR |
| LCSC Part # | C882648 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 40V, 1MHz, RRO operational amplifier suitable for cost-sensitive systems |
| Description | 2 500uV 3V/us 110dB 10pA 150uA 1MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,264
2,264
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4834 | $ 0.48 |
10+ | $ 0.4084 | $ 4.08 |
30+ | $ 0.3558 | $ 10.67 |
100+ | $ 0.3127 | $ 31.27 |
500+ | $ 0.3 | $ 150.00 |
1,000+ | $ 0.2904 | $ 290.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$