LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM1885C2A150FA16D product image
  • GCM1885C2A150FA16D thumbnail 1
  • GCM1885C2A150FA16D thumbnail 2
  • GCM1885C2A150FA16D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM1885C2A150FA16DRoHS

Manufacturer
MPN
GCM1885C2A150FA16D
LCSC Part #
C882576
Packaging
0603
Customer #
Key Attributes
15pF C0G ±1% 100V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconmuRata GCM1885C2A150FA16D
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0545$ 0.55
100+$ 0.0449$ 4.49
300+$ 0.04$ 12.00
1,000+$ 0.0364$ 36.40
4,000+$ 0.0336$ 134.40
8,000+$ 0.0321$ 256.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0603
Capacitance15pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating100V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece