muRata LQG18HH68NJ00D
| Manufacturer | |
| MPN | LQG18HH68NJ00D |
| LCSC Part # | C882498 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 68nH 400mA 800mΩ 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 68nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 12@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 230
230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1436 | $ 0.72 |
| 50+ | $ 0.1228 | $ 6.14 |
| 150+ | $ 0.1124 | $ 16.86 |
| 500+ | $ 0.1046 | $ 52.30 |
| 2,500+ | $ 0.0984 | $ 246.00 |
| 4,000+ | $ 0.0953 | $ 381.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 68nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 12@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



