muRata NFM15PC435R0E3D
| Manufacturer | |
| Mfr. Part # | NFM15PC435R0E3D |
| LCSC Part # | C882452 |
| Package | 0402 |
| Customer # | |
| Key Attributes | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMIFIL) for General Purpose |
| Description | 4.3uF ±20% 30mΩ 0402 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0537 $ 0.0382 | $ 0.38 |
100+ | $ 0.0429 $ 0.0305 | $ 3.05 |
300+ | $ 0.0375 $ 0.0267 | $ 8.01 |
1,000+ | $ 0.0335 $ 0.0238 | $ 23.80 |
5,000+ | $ 0.0303 $ 0.0216 | $ 108.00 |
10,000+ | $ 0.0286 $ 0.0204 | $ 204.00 |
Standard Packaging 10000/Full
Reel | ||