muRata NFMJMPC226R0G3D
| Manufacturer | |
| MPN | NFMJMPC226R0G3D |
| LCSC Part # | C882451 |
| Packaging | SMD,1.2x0.9mm |
| Customer # | |
| Key Attributes | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMIFIL) for General Purpose |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD,1.2x0.9mm | |
| Operating Temperature | -55℃~+85℃ | |
| Temperature Coefficient | - | |
| Capacitance | 22uF | |
| Voltage Rating | 4V | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 30mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,090
10,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0786 | $ 0.79 |
| 100+ | $ 0.0654 | $ 6.54 |
| 300+ | $ 0.0587 | $ 17.61 |
| 1,000+ | $ 0.0538 | $ 53.80 |
| 5,000+ | $ 0.0498 | $ 249.00 |
| 10,000+ | $ 0.0478 | $ 478.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



