LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A9201DSKR product image
  • TPS7A9201DSKR thumbnail 1
  • TPS7A9201DSKR thumbnail 2
  • TPS7A9201DSKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS7A9201DSKRRoHS

Manufacturer
MPN
TPS7A9201DSKR
LCSC Part #
C882405
Packaging
DFN-10-EP(2.6x2.6)
Customer #
Key Attributes
Low noise, high PSRR, high precision, adjustable ultra-low dropout regulator
Datasheetpdf iconTI TPS7A9201DSKR
In-Stock: 2,452
2,452 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9627$ 2.96
10+$ 2.571$ 25.71
30+$ 2.3711$ 71.13
100+$ 2.1046$ 210.46
500+$ 2.0087$ 1004.35
1,000+$ 1.9665$ 1966.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDFN-10-EP(2.6x2.6)
Output Voltage800mV~5.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage6.5V
Output Current2A
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A92 is a low-noise (4.8μV_RMS), low-dropout (LDO) regulator capable of delivering 2A of load current with a dropout voltage of only 180mV. The TPS7A92 output is adjustable from 0.8V to 5.2V via external resistors. Its wide input voltage range supports operation from as low as 1.4V up to 6.5V. With 1% output voltage accuracy (over the full line, load, and temperature range) and a soft-start feature to reduce inrush current, the TPS7A92 is ideally suited to power sensitive analog low-voltage devices such as VCOs, ADCs, DACs, high-end processors, and FPGAs. The TPS7A92 is designed to power noise-sensitive components in applications such as high-speed communications, video, medical, and test and measurement. The device features ultralow 4.6μV_RMS output noise and wideband PSRR (40dB at 1MHz) to minimize phase noise and clock jitter, maximizing the performance of timing devices, ADCs, and DACs.

Features

AI Translation
  • 1.0% accuracy over full line, load, and temperature range
  • Low output noise: 4.6μV_RMS (10Hz–100kHz)
  • Low dropout: 180mV at 2A (typical)
  • Wide input voltage range: 1.4V to 6.5V
  • Wide output voltage range: 0.8V to 5.2V
  • High PSRR: 60dB at DC, 40dB at 100kHz, 40dB at 1MHz
  • Fast transient response
  • Adjustable startup inrush control via optional soft-start charge current
  • Open-drain power-good (PG) output
  • R_0JC = 3.2°C/W

Applications

AI Translation
  • High-speed analog circuits: VCO, ADC, DAC, and LVDS
  • Imaging: CMOS sensors, video ASICs
  • Test & measurement instruments, medical, and audio
  • Digital loads: SerDes, FPGA, DSP