TI ADS1298RIZXGR
| Manufacturer | |
| Mfr. Part # | ADS1298RIZXGR |
| LCSC Part # | C882402 |
| Package | NFBGA-64(8x8) |
| Customer # | |
| Key Attributes | Low-power, 8-channel, 24-bit analog front-end for physiological signal measurement |
| Description | 2.7V~5.25V NFBGA-64(8x8) Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Package | NFBGA-64(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
825
825
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 43.0442 | $ 43.04 |
30+ | $ 41.1055 | $ 1233.17 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$