LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISOM TD501DCANH3 product image
  • TD501DCANH3 thumbnail 1
  • TD501DCANH3 thumbnail 2
  • TD501DCANH3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISOM TD501DCANH3RoHS

Manufacturer
VISOMAsian Brands
MPN
TD501DCANH3
LCSC Part #
C882132
Packaging
DIP-7
Customer #
Key Attributes
High-speed CAN Isolated Transceiver
Datasheetpdf iconVISOM TD501DCANH3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Modules
ManufacturerVISOM
PackagingDIP-7
Voltage - Supply5V
Output PortCAN Interface
FeaturesDominant timeout
IsolationWith Isolation
Data Rate1Mbps
Quiescent Current26mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

High-Speed CAN Isolated Transceiver Module Series TD301DCANH3/TD501DCANH3 is a CAN bus transceiver module integrating an isolated power supply, signal isolation chip, and CAN transceiver chip. The module's primary function is to convert logic-level signals to CAN bus differential levels for signal isolation. It features a built-in regulated isolated power supply capable of 2500VDC electrical isolation and high ESD protection. The module can be easily embedded into user equipment, enabling seamless CAN bus network connectivity.

Features

AI Translation
  • Compliant with ISO 11898-2 standard
  • Unpowered nodes do not affect the bus
  • Supports a minimum of 110 nodes per network
  • Housing and potting compound compliant with UL94-V0 standard
  • Ultra-low EMI emission and high EMI immunity
  • Excellent performance across temperature extremes, meeting industrial-grade requirements

Applications

AI Translation
  • Automotive Electronics
  • Instrumentation & Measurement
  • Railway Transportation
  • Petrochemical
  • Power Monitoring
  • Industrial Control
  • Smart Home
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9965$ 4.7467$ 4.75
10+$ 4.2969$ 4.0821$ 40.82
30+$ 3.7082$ 3.5228$ 105.68
90+$ 3.2872$ 3.1229$ 281.06
600+$ 3.0925$ 2.9379$ 1762.74
900+$ 3.0055$ 2.8553$ 2569.77
Standard Packaging30/Full Tube
Better price for more quantity?
$