VISOM RSM485PCHT
| Manufacturer |
VISOM
Asian Brands |
| Mfr. Part # | RSM485PCHT |
| LCSC Part # | C882102 |
| Package | DIP-9 |
| Customer # | |
| Key Attributes | RSM(3)485PCHT Series Single-channel High-speed RS-485 Isolated Transceivers |
| Description | 64 No 4.75V~5.25V DIP-9 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | VISOM | |
| Package | DIP-9 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
204 
204
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7348 | $ 3.73 |
10+ | $ 3.1908 | $ 31.91 |
30+ | $ 2.7341 | $ 82.02 |
90+ | $ 2.4083 | $ 216.75 |
600+ | $ 2.2571 | $ 1354.26 |
900+ | $ 2.1885 | $ 1969.65 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$