Yunxing ECH2HM470M32OTZO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECH2HM470M32OTZO |
| LCSC Part # | C882083 |
| Package | Through Hole,D18xL32mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 500V TH |
| Description | 47uF 500V Aluminum Electrolytic Capacitors Through Hole,D18xL32mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D18xL32mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
In-Stock:
196
196
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8509 | $ 0.85 |
10+ | $ 0.6946 | $ 6.95 |
30+ | $ 0.6157 | $ 18.47 |
198+ | $ 0.492 | $ 97.42 |
594+ | $ 0.4456 | $ 264.69 |
990+ | $ 0.4208 | $ 416.59 |
Standard Packaging 198/Full
Bag | ||
Better price for more quantity?
$