LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTBX2003 product image
  • AR03BTBX2003 thumbnail 1
  • AR03BTBX2003 thumbnail 2
  • AR03BTBX2003 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTBX2003RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTBX2003
LCSC Part #
C881889
Packaging
0603
Customer #
Key Attributes
RES 200kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTBX2003
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1179$ 0.59
50+$ 0.094$ 4.70
150+$ 0.082$ 12.30
500+$ 0.0731$ 36.55
2,500+$ 0.0659$ 164.75
5,000+$ 0.0623$ 311.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Resistance200kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece