COILMX MTP2915-100MC
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MTP2915-100MC |
| LCSC Part # | C881789 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 10uH SMD |
| Description | 10uH Flat Wire Inductor 27A SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 320 |
| Sales Unit | Piece |
In-Stock:
156 
156
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1232 | $ 1.12 |
10+ | $ 0.9296 | $ 9.30 |
30+ | $ 0.822 | $ 24.66 |
100+ | $ 0.7022 | $ 70.22 |
640+ | $ 0.6484 | $ 414.98 |
960+ | $ 0.6238 | $ 598.85 |
Standard Packaging 320/Full
Box | ||
Better price for more quantity?
$