COILMX MTP2915-6R8MC
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MTP2915-6R8MC |
| LCSC Part # | C881788 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 30A 2mΩ SMD |
| Description | 30A 6.8uH 2mΩ 40A Flat-wire wound inductor ±20% SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
319
319
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4018 | $ 2.40 |
10+ | $ 2.0412 | $ 20.41 |
40+ | $ 1.7587 | $ 70.35 |
80+ | $ 1.5273 | $ 122.18 |
640+ | $ 1.4236 | $ 911.10 |
960+ | $ 1.3773 | $ 1322.21 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$