LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R080FTE product image
  • RTT25R080FTE thumbnail 1
  • RTT25R080FTE thumbnail 2
  • RTT25R080FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R080FTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R080FTE
LCSC Part #
C881749
Packaging
2512
Customer #
Key Attributes
RES 80mΩ ±1% 1W 2512
Datasheetpdf iconRALEC RTT25R080FTE
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0334$ 0.67
200+$ 0.0263$ 5.26
600+$ 0.0223$ 13.38
4,000+$ 0.0169$ 67.60
8,000+$ 0.0148$ 118.40
20,000+$ 0.0137$ 274.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance80mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.

Applications

AI Translation

General electronic use