LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1G0048010012 product image
  • X1G0048010012 thumbnail 1
  • X1G0048010012 thumbnail 2
  • X1G0048010012 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON X1G0048010012RoHS

Manufacturer
MPN
X1G0048010012
LCSC Part #
C881725
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 25MHz CMOS SMD
Datasheetpdf iconEPSON X1G0048010012
In-Stock: 11,364
11,364 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6491$ 0.65
10+$ 0.5225$ 5.23
30+$ 0.4592$ 13.78
100+$ 0.3976$ 39.76
500+$ 0.3603$ 180.15
1,000+$ 0.3408$ 340.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2016-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~3.63V
Normal temperature Frequency Tolerance±50ppm
Frequency25MHz
Current - Supply2.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SGxxxxCAN & SG-210STF are Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO's are ideal for variety of applications from IoT, wearables, medical, industrial automation, etc. These SPXO have low current consumption, wide operating voltage from 1.6V to 3.63V and wide operating temperature range from -40℃ to 85℃, in addition operation up to 105℃ is available. These SPXO's are available in five different package size from 2.0x1.6mm to 7.0x5.0mm and available in standard pin out's.

Features

AI Translation
  • Crystal oscillator (SPXO)
  • Frequency: 20 standard frequencies (4 MHz to 72 MHz)
  • Output: CMOS
  • Supply voltage: 1.6 V to 3.63 V
  • Operating temperature:
    • 20°C to +70°C
    • 40°C to +105°C

Applications

AI Translation
  • IoT, Wearable device
  • Data center, Storage
  • Medical, Industrial automation