EPSON X1G0048010002
| Manufacturer | |
| MPN | X1G0048010002 |
| LCSC Part # | C881723 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.63V | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Frequency | 24MHz | |
| Current - Supply | 2.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SGxxxxCAN & SG- 210STF are Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO's are ideal for variety of applications from IoT, wearables, medical, industrial automation, etc. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from - 40℃ to 85℃, in addition operation up to 105℃ is available. These SPXO's are available in five different package size from 2.0 x 1.6 mm to 7.0 x 5.0 mm and available in standard pin out's.
Features
- Crystal oscillator (SPXO)
- Frequency: 20 standard frequencies (4 MHz to 72 MHz)
- Output: CMOS
- Supply voltage: 1.6 V to 3.63 V
- Operating temperature: -20°C to +70°C, -40°C to +105°C
Applications
- IoT, Wearable device
- Data center, Storage
- Medical, Industrial automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0611 | $ 1.06 |
| 10+ | $ 0.8775 | $ 8.78 |
| 30+ | $ 0.7865 | $ 23.60 |
| 100+ | $ 0.6955 | $ 69.55 |
| 500+ | $ 0.6419 | $ 320.95 |
| 1,000+ | $ 0.6143 | $ 614.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.63V | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Frequency | 24MHz | |
| Current - Supply | 2.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SGxxxxCAN & SG- 210STF are Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO's are ideal for variety of applications from IoT, wearables, medical, industrial automation, etc. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from - 40℃ to 85℃, in addition operation up to 105℃ is available. These SPXO's are available in five different package size from 2.0 x 1.6 mm to 7.0 x 5.0 mm and available in standard pin out's.
Features
- Crystal oscillator (SPXO)
- Frequency: 20 standard frequencies (4 MHz to 72 MHz)
- Output: CMOS
- Supply voltage: 1.6 V to 3.63 V
- Operating temperature: -20°C to +70°C, -40°C to +105°C
Applications
- IoT, Wearable device
- Data center, Storage
- Medical, Industrial automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



