EPSON X1G0048010007
| Manufacturer | |
| Mfr. Part # | X1G0048010007 |
| LCSC Part # | C881718 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12MHz CMOS SMD |
| Description | 1.6V~3.63V 1.8mA CMOS SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
92 
92
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.84 | $ 0.84 |
10+ | $ 0.6825 | $ 6.83 |
30+ | $ 0.6029 | $ 18.09 |
100+ | $ 0.5233 | $ 52.33 |
500+ | $ 0.4774 | $ 238.70 |
1,000+ | $ 0.4529 | $ 452.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$