LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0603F560RP05Z product image
  • CR0603F560RP05Z thumbnail 1
  • CR0603F560RP05Z thumbnail 2
  • CR0603F560RP05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0603F560RP05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0603F560RP05Z
LCSC Part #
C881189
Packaging
0603
Customer #
Key Attributes
RES 560Ω ±1% 100mW 0603
Datasheetpdf iconEVER OHMS CR0603F560RP05Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.002$ 0.20
1,000+$ 0.0015$ 1.50
5,000+$ 0.0012$ 6.00
10,000+$ 0.0011$ 11.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0603
Resistance560Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece