LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206F220RP05Z product image
  • CR1206F220RP05Z thumbnail 1
  • CR1206F220RP05Z thumbnail 2
  • CR1206F220RP05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206F220RP05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206F220RP05Z
LCSC Part #
C881050
Packaging
1206
Customer #
Key Attributes
RES 220Ω ±1% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206F220RP05Z
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0026$ 2.60
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0014$ 70.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)250mW
Resistance220Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece