ROHM MCR50JZHJ472
| Manufacturer | |
| Mfr. Part # | MCR50JZHJ472 |
| LCSC Part # | C880918 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±5% 500mW 2010 |
| Description | 500mW 4.7kΩ 200V ±200ppm/℃ Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0381 | $ 0.04 |
10+ | $ 0.0303 | $ 0.30 |
30+ | $ 0.026 | $ 0.78 |
200+ | $ 0.019 | $ 3.80 |
400+ | $ 0.0167 | $ 6.68 |
1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$