LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WF08U6801DTL product image
  • WF08U6801DTL thumbnail 1
  • WF08U6801DTL thumbnail 2
  • WF08U6801DTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WF08U6801DTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WF08U6801DTL
LCSC Part #
C880801
Packaging
0805
Customer #
Key Attributes
RES 6.8kΩ ±0.5% 100mW 0805
Datasheetpdf iconWalsin WF08U6801DTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0128$ 0.64
500+$ 0.0102$ 5.10
1,500+$ 0.0088$ 13.20
5,000+$ 0.0068$ 34.00
25,000+$ 0.0061$ 152.50
50,000+$ 0.0057$ 285.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)100mW
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece