Images are for reference only
EDA Models

Walsin 0603B102K500CT-C

Manufacturer
Walsin
Asian Brands
Mfr. Part #
0603B102K500CT-C
LCSC Part #
C880788
Package
0603
Customer #
Key Attributes
CAP CER 1nF 50V X7R 0603
Description
1nF ±10% 50V Ceramic Capacitor X7R 0603
Datasheet pdf icon Walsin 0603B102K500CT-C

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Walsin
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Walsin 0603B102K500CT-C
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 4000
Sales Unit Piece
In-Stock: 600
600 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0032 $ 0.32
1,000+
$ 0.0024 $ 2.40
4,000+
$ 0.002 $ 8.00
8,000+
$ 0.0018 $ 14.40
48,000+
$ 0.0016 $ 76.80
Standard Packaging 4000/Full Reel
Better price for more quantity?
$