Slkor SMCJ75CA
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SMCJ75CA |
| LCSC Part # | C880731 |
| Package | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 129VC SMC |
| Description | 129A@10/1000us 1.5kW@10/1000us 129V 92.1V 75V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
855 
855
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0743 $ 0.0298 | $ 0.15 |
50+ | $ 0.0654 $ 0.0262 | $ 1.31 |
150+ | $ 0.061 $ 0.0244 | $ 3.66 |
500+ | $ 0.0577 $ 0.0231 | $ 11.55 |
3,000+ | $ 0.0472 $ 0.0189 | $ 56.70 |
6,000+ | $ 0.0459 $ 0.0184 | $ 110.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$