LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-1210K1501FT product image
  • RS-1210K1501FT thumbnail 1
  • RS-1210K1501FT thumbnail 2
  • RS-1210K1501FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-1210K1501FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-1210K1501FT
LCSC Part #
C880431
Packaging
1210
Customer #
Key Attributes
RES 1.5kΩ ±1% 333mW 1210
Datasheetpdf iconFH RS-1210K1501FT
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.51
500+$ 0.0078$ 3.90
1,500+$ 0.0065$ 9.75
5,000+$ 0.0058$ 29.00
25,000+$ 0.0051$ 127.50
50,000+$ 0.0048$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1210
Resistance1.5kΩ
Power(Watts)333mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece