LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10K202JT product image
  • RS-10K202JT thumbnail 1
  • RS-10K202JT thumbnail 2
  • RS-10K202JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10K202JTRoHS

Manufacturer
FHAsian Brands
MPN
RS-10K202JT
LCSC Part #
C880424
Packaging
2010
Customer #
Key Attributes
RES 2kΩ ±5% 750mW 2010
Datasheetpdf iconFH RS-10K202JT
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.70
500+$ 0.0111$ 5.55
1,500+$ 0.0095$ 14.25
4,000+$ 0.0082$ 32.80
24,000+$ 0.0074$ 177.60
48,000+$ 0.0069$ 331.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Power(Watts)750mW
Resistance2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece