LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10K393JT product image
  • RS-10K393JT thumbnail 1
  • RS-10K393JT thumbnail 2
  • RS-10K393JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10K393JTRoHS

Manufacturer
FHAsian Brands
MPN
RS-10K393JT
LCSC Part #
C880402
Packaging
2010
Customer #
Key Attributes
RES 39kΩ ±5% 750mW 2010
Datasheetpdf iconFH RS-10K393JT
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0077$ 0.77
1,000+$ 0.0061$ 6.10
4,000+$ 0.0047$ 18.80
8,000+$ 0.0041$ 32.80
48,000+$ 0.0036$ 172.80
100,000+$ 0.0034$ 340.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Power(Watts)750mW
Resistance39kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece