LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-01W1373FT product image
  • RC-01W1373FT thumbnail 1
  • RC-01W1373FT thumbnail 2
  • RC-01W1373FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-01W1373FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-01W1373FT
LCSC Part #
C880389
Packaging
0201
Customer #
Key Attributes
RES 137kΩ ±1% 50mW 0201
Datasheetpdf iconFH RC-01W1373FT
In-Stock: 12,900
12,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
15,000+$ 0.0004$ 6.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0201
Power(Watts)50mW
Resistance137kΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece