TI DAC70502DRXR
| Manufacturer | |
| Mfr. Part # | DAC70502DRXR |
| LCSC Part # | C880348 |
| Package | WSON-10(2.5x2.5) |
| Customer # | |
| Key Attributes | DACx0502 Dual-Channel Voltage Output DAC with Precision Internal Reference |
| Description | 5us 2.7V~5.5V 1LSB 14 WSON-10(2.5x2.5) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | WSON-10(2.5x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
265 
265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.5691 | $ 7.57 |
10+ | $ 6.4429 | $ 64.43 |
30+ | $ 5.7562 | $ 172.69 |
100+ | $ 5.179 | $ 517.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$