LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-1210K3901FT product image
  • RS-1210K3901FT thumbnail 1
  • RS-1210K3901FT thumbnail 2
  • RS-1210K3901FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-1210K3901FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-1210K3901FT
LCSC Part #
C880320
Packaging
1210
Customer #
Key Attributes
RES 3.9kΩ ±1% 333mW 1210
Datasheetpdf iconFH RS-1210K3901FT
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0092$ 0.46
500+$ 0.0072$ 3.60
1,500+$ 0.0061$ 9.15
5,000+$ 0.0054$ 27.00
25,000+$ 0.0048$ 120.00
50,000+$ 0.0045$ 225.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1210
Resistance3.9kΩ
Power(Watts)333mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece