LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD4S009DBVR product image
  • TPD4S009DBVR thumbnail 1
  • TPD4S009DBVR thumbnail 2
  • TPD4S009DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD4S009DBVRRoHS

Manufacturer
MPN
TPD4S009DBVR
LCSC Part #
C88032
Packaging
SOT-23-6
Customer #
Key Attributes
4-Channel ESD Solution for High-Speed Differential Interface
Datasheetpdf iconTI TPD4S009DBVR
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2208$ 1.10
50+$ 0.1751$ 8.76
150+$ 0.1528$ 22.92
500+$ 0.1329$ 66.45
3,000+$ 0.1275$ 382.50
6,000+$ 0.1242$ 745.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingSOT-23-6
Clamping Voltage-
Operating Temperature-40℃~+85℃
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown9V
typeESD
Reverse Leakage Current (Ir)10nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPD4S009 and TPD4S010 are four-channel TVS diode arrays for electrostatic discharge (ESD) protection. TPD4S009 and TPD4S010 are rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4), with ±8-kV contact discharge ESD protection. The low capacitance (0.8-pF) of these devices, coupled with the excellent matching between differential signal pairs (0.05-pF line-line capacitance for the TPD4S009DRY) enables this device to provide transient voltage suppression circuit protection for high-speed differential data rates (3-dB bandwidth >4 GHz). The TPD4S009 is offered in DBV, DCK, DGS, and DRY packages. The TPD4S009DRYR is the most space saving package option available for dual pair high-speed differential lines. The TPD4S010 is offered in the industry standard DQA package. The TPD4S009DGSR and TPD4S010DQAR offer flowthrough board layout options to reduce signal glitches normally caused by routing mismatches between the D+ and D- signal pair.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD Protection – ±8-kV Contact Discharge
  • IEC 61000-4-5 Surge Protection – 2.5A (8/20μs)
  • I/O Capacitance: 0.8 pF (Typical)
  • Low Leakage Current: 10 nA (Typical)
  • Supports High-Speed Differential Data Rates (3-dB Bandwidth >4 GHz)
  • Ultra-low Matching Capacitance Between Differential Signal Pairs
  • Ioff Feature for the TPD4S009
  • Industrial Temperature Range: -40°C to 85°C
  • Easy Straight through Routing, Space-Saving Package Options

Applications

AI Translation
  • End Equipment: Set-Top Boxes, DTVs, Laptop/Desktop, Electronic Point of Sale (EPOS)
  • Interfaces: USB 2.0, HDMI 1.4, LVDS, SATA, Ethernet, FireWire