LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-005L105JT product image
  • RC-005L105JT thumbnail 1
  • RC-005L105JT thumbnail 2
  • RC-005L105JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-005L105JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-005L105JT
LCSC Part #
C880298
Packaging
01005
Customer #
Key Attributes
RES 1MΩ ±5% 31.25mW 01005
Datasheetpdf iconFH RC-005L105JT
In-Stock: 18,900
18,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0028$ 0.28
1,000+$ 0.0021$ 2.10
3,000+$ 0.0018$ 5.40
20,000+$ 0.0016$ 32.00
40,000+$ 0.0014$ 56.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging01005
Power(Watts)31.25mW
Resistance1MΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece