LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10K3900FT product image
  • RS-10K3900FT thumbnail 1
  • RS-10K3900FT thumbnail 2
  • RS-10K3900FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10K3900FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-10K3900FT
LCSC Part #
C880284
Packaging
2010
Customer #
Key Attributes
RES 390Ω ±1% 750mW 2010
Datasheetpdf iconFH RS-10K3900FT
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0187$ 0.94
500+$ 0.015$ 7.50
1,500+$ 0.0129$ 19.35
4,000+$ 0.0099$ 39.60
24,000+$ 0.0089$ 213.60
48,000+$ 0.0083$ 398.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Resistance390Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece