LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10K4701FT product image
  • RS-10K4701FT thumbnail 1
  • RS-10K4701FT thumbnail 2
  • RS-10K4701FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10K4701FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-10K4701FT
LCSC Part #
C880260
Packaging
2010
Customer #
Key Attributes
RES 4.7kΩ ±1% 750mW 2010
Datasheetpdf iconFH RS-10K4701FT
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0196$ 0.98
500+$ 0.0155$ 7.75
1,500+$ 0.0132$ 19.80
4,000+$ 0.0118$ 47.20
24,000+$ 0.0106$ 254.40
48,000+$ 0.01$ 480.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Power(Watts)750mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece