NDK NX5032GA-8MHZ-STD-CSK-3
| Manufacturer | |
| MPN | NX5032GA-8MHZ-STD-CSK-3 |
| LCSC Part # | C880109 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | Crystal for OA/AV |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032-2P | |
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for OA/AV applications and Accessories for a car.
- Compact and thin. (5.0x3.2x1.3mm typ.)
- Supports low frequencies starting from 8 MHz.
- Excellent environmental characteristics, including heat and shock resistance.
- Meets the requirements for re - flow profiling using lead - free solder.
In-Stock: 1,403
1,403 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4599 | $ 0.46 |
| 10+ | $ 0.3709 | $ 3.71 |
| 30+ | $ 0.332 | $ 9.96 |
| 100+ | $ 0.285 | $ 28.50 |
| 500+ | $ 0.2624 | $ 131.20 |
| 1,000+ | $ 0.2494 | $ 249.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032-2P | |
| Operating Temperature | - | |
| Load Capacitance | - | |
| Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for OA/AV applications and Accessories for a car.
- Compact and thin. (5.0x3.2x1.3mm typ.)
- Supports low frequencies starting from 8 MHz.
- Excellent environmental characteristics, including heat and shock resistance.
- Meets the requirements for re - flow profiling using lead - free solder.
C880109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



