NDK NX5032GA-12MHZ-STD-CSK-8
| Manufacturer | |
| MPN | NX5032GA-12MHZ-STD-CSK-8 |
| LCSC Part # | C880107 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | Crystal 12MHz ±30ppm 8pF 120Ω SMD5032-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for office automation, audio/video applications, and automotive accessories.
- Compact and low-profile design. (Typical dimensions: 5.0x3.2x1.3mm)
- Supports low frequencies down to 8 MHz.
- Excellent environmental characteristics, including heat resistance and shock resistance.
- Compliant with lead-free solder reflow profiles.
- RoHS compliant
- Compliant with Directive 2011/65/EU
- Compliant with Directive (EU) 2015/863
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6118 | $ 2.61 |
| 200+ | $ 1.0119 | $ 202.38 |
| 500+ | $ 0.9759 | $ 487.95 |
| 1,000+ | $ 0.9587 | $ 958.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for office automation, audio/video applications, and automotive accessories.
- Compact and low-profile design. (Typical dimensions: 5.0x3.2x1.3mm)
- Supports low frequencies down to 8 MHz.
- Excellent environmental characteristics, including heat resistance and shock resistance.
- Compliant with lead-free solder reflow profiles.
- RoHS compliant
- Compliant with Directive 2011/65/EU
- Compliant with Directive (EU) 2015/863
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

