XY(Zhenhua XinYun) CA45-P-10V-10uF-K
| Manufacturer | XY(Zhenhua XinYun)Asian Brands |
| MPN | CA45-P-10V-10uF-K |
| LCSC Part # | C879894 |
| Packaging | CASE-P-2012-12(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 10V CASE-P-2012-12(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-P-2012-12(mm) | |
| Capacitance | 10uF | |
| Current - Leakage | 1uA | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,805
2,805 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1338 | $ 0.67 |
| 50+ | $ 0.1035 | $ 5.18 |
| 150+ | $ 0.0883 | $ 13.25 |
| 500+ | $ 0.0769 | $ 38.45 |
| 3,000+ | $ 0.0678 | $ 203.40 |
| 6,000+ | $ 0.0633 | $ 379.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-P-2012-12(mm) | |
| Capacitance | 10uF | |
| Current - Leakage | 1uA | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



