Mini-Circuits LFCN-120+
| Manufacturer | |
| MPN | LFCN-120+ |
| LCSC Part # | C879857 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | 50Ω DC to 120MHz RF Low Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 195MHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent power handling capability, 8.5 W
- Small size
- 7 sections
- Good temperature stability
- LTCC construction
- Protected by patent 6,943,646
Applications
AI Translation
- Harmonic suppression
- VHF/UHF transmitter/receiver
In-Stock: 102
102 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0192 | $ 4.02 |
| 10+ | $ 3.4395 | $ 34.40 |
| 30+ | $ 3.0959 | $ 92.88 |
| 100+ | $ 2.7474 | $ 274.74 |
| 500+ | $ 2.5861 | $ 1293.05 |
| 1,000+ | $ 2.5145 | $ 2514.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 195MHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent power handling capability, 8.5 W
- Small size
- 7 sections
- Good temperature stability
- LTCC construction
- Protected by patent 6,943,646
Applications
AI Translation
- Harmonic suppression
- VHF/UHF transmitter/receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



