MAXIM MAX17220ELT+T
| Manufacturer | |
| MPN | MAX17220ELT+T |
| LCSC Part # | C879657 |
| Packaging | UDFN-6(2x2) |
| Customer # | |
| Key Attributes | 400mV to 5.5V Input, nanoPower Synchronous Boost Converter |
| Description | 2MHz Boost Adjustable 1.8V~5V UDFN-6(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | UDFN-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,994
2,994
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.4937 | $ 1.49 |
10+ | $ 1.269 | $ 12.69 |
30+ | $ 1.1462 | $ 34.39 |
100+ | $ 1.0072 | $ 100.72 |
500+ | $ 0.8439 | $ 421.95 |
1,000+ | $ 0.8164 | $ 816.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$