Korean Hroparts Elec K2-1839SQ-73SW-02
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1839SQ-73SW-02 |
| LCSC Part # | C879485 |
| Packaging | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.8N | |
| Length | 6.2mm | |
| Contact Current | 50mA | |
| Height | 14.5mm | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 213
213 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2002 | $ 0.20 |
| 10+ | $ 0.1584 | $ 1.58 |
| 30+ | $ 0.1405 | $ 4.22 |
| 100+ | $ 0.1181 | $ 11.81 |
| 500+ | $ 0.1081 | $ 54.05 |
| 1,000+ | $ 0.1022 | $ 102.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.8N | |
| Length | 6.2mm | |
| Contact Current | 50mA | |
| Height | 14.5mm | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



